Post-It 7000047670 Adhesive Strip Multicolour Paper Sticky Tabs For Labelling

MPN
7000047670
Brand
Post-It
GTIN-14
00051135810729
Order Code
17-2103
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

3M 7000047670 is a versatile adhesive product within the Post-it range, specifically designed for effective labelling tasks. This adhesive strip features a multicolour paper construction, encompassing a vibrant spectrum that includes red, yellow, green, blue, lemon, purple, pink, and turquoise, facilitating enhanced organisational capabilities in diverse environments. Engineered for reliability, these sticky tabs are optimised for repeated repositioning and removal on various surfaces without leaving residue, making them ideal for categorising files, sections, or documents in office settings and educational institutions. Their precise craftsmanship ensures consistent adherence and easy retrieval, supporting applications that demand durability and clarity, such as project work, inventory management, and information indexing.
Colour Multi-coloured
Content 10
Dispensing Method Paper
Height 43.2mm
Length 11.9mm
Material Polyester
No. of sheets 35
Removable Yes
Reusable Yes
Type Index Mini Promotion
Width 11.9mm
writable Yes

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot