Post-It 7000038078 Adhesive Strip Red Blue Yellow Green Purple Sticky Tabs

MPN
7000038078
Brand
Post-It
GTIN-14
00021200595417
Order Code
17-2102
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 266 in stock

3M 7000038078, 1554558,are Post-it Adhesive Strips available in red, blue, yellow, green, and purple. These adhesive strips are designed to serve as temporary fastening solutions with a reliable hold that avoids leaving residue upon removal. Their distinct colours allow for easy coding and organisation, making them suitable for applications that require temporary markings or labels such as managing workflow in engineering projects, coordinating team assignments, or even colour-coding diagrams and charts. The strips' easy removability and surface-safe adhesive properties ensure they can be repositioned on non-porous surfaces without damaging the substrate. This feature makes them particularly useful in environments where flexibility and adjustability are crucial, such as product development labs, assembly lines, and office settings.
Colour Multi-coloured
Content 5
Dispensing Method Paper
Height 43.2mm
Material Polyester
No. of sheets 20
Reusable Yes
Type Index Pfeile
Width 11.9mm
writable Yes

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot