Post-It 670-10Ab Sticky Tabs Paper 10 Colours Including Ultra Yellow And Violet

MPN
670-10AB
Brand
Post-It
GTIN-14
00051141380469
Order Code
17-2099
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

3M Post-It 670-10AB offers a versatile solution in adhesive technology, featuring an array of ten distinct colours for enhanced visual organisation, including Ultra Yellow and Violet. These adhesive strips, under the classification 1694806, are integral to applications requiring precision marking, indexing, and durable tagging of documents without damaging the paper. Engineered for efficient adhesion with easy repositionability, these tabs support enhanced workflow management and document control, particularly beneficial in offices and engineering environments where clear, colour-coded documentation is essential. The utilisation of vibrant colours such as Neon Orange and Ultra Blue not only aids in visual differentiation but also ensures that critical information is highlighted effectively. These adhesive tabs conform to the rigorous demands of both temporary and semi-permanent applications, making them an indispensable tool for professional and meticulous document handling.
Colour Clear
Content 10
Dispensing Method Paper
Grammage 72g/m
Height 44.4mm
Removable Yes
Reusable Yes
Type Page Marker schmal
Width 12.7mm
writable Yes

Reviews

Be the first to submit a review

Trustpilot