Pontec 50853 PondoMax Eco Pump Energy-efficient with Step Hose Nozzle

Image Representative of Range

Pontec 50853 PondoMax Eco Pump Energy-efficient with Step Hose Nozzle

MPN
50853
Brand
Pontec
EAN-13
4010052508535
Order Code
12-7774
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Pontec PondoMax Eco 2500 is an energy-efficient garden pump ideal for driving garden ponds and filters. This robust stream pump is designed to circulate water effectively, ensuring a healthy environment in your pond. Perfect for garden enthusiasts, it provides reliable performance as a filter pump in small to medium-sized ponds.
Type Stream pump
Cable Length 10.00m
Max. delivery head 2.2m
Max. feed rate 2500 l/h
Operating Voltage 230V
Power Consumption 40W

Reviews

Be the first to submit a review

Trustpilot