Pontec 50754 PondoMatic 3 Pond Vac 1400W 30L Auto 3 Nozzles

Image Representative of Range

Pontec 50754 PondoMatic 3 Pond Vac 1400W 30L Auto 3 Nozzles

MPN
50754
Brand
Pontec
EAN-13
4010052507545
Order Code
12-7772
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £170.00 £144.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Pontec Teich- & Poolsauger 50754 is a versatile all-purpose vacuum cleaner designed for efficient pond cleaning. This pond vac features a 30-litre capacity, ideal for maintaining garden ponds. It is manufactured by Pontec, a brand known for reliable aquatic equipment.
Type Pond vac
Cable Length 4m
Diameter 370mm
Dimensions (Ø x H) 370 mm x 540 mm
Drain hose 2m
Height 540mm
Operating Voltage 230 V/50 Hz
Power (P2) 1400W
Power Consumption 1400W
Tank volume 30l
Vacuum hose 4m
Vacuum lifting height 2m
Weight 7.3kg

Reviews

Be the first to submit a review

Trustpilot