Pontec 43325 PondoSolar 600 Control Solar Pump Set 600 l/h LED Remote

Image Representative of Range

Pontec 43325 PondoSolar 600 Control Solar Pump Set 600 l/h LED Remote

MPN
43325
Brand
Pontec
EAN-13
4010052433257
Order Code
12-7768
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £188.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pontec PondoSolar 600 Control is a solar pump set designed for water features and fountains. This eco-friendly system harnesses solar energy to power your garden's water displays. Ideal for adding a dynamic element to ponds and outdoor spaces.
Type Solar pump set
Cable Length 5.00m
Max. delivery head 1.4m
Max. feed rate 600 l/h
Module nominal power 7 Wp
Operating Voltage 10V
Panel nominal voltage 9V
Spout height 0.8m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot