Pontec 40280 Pondosolar Floating Solar Pump with 30cm Fountain Height

Image Representative of Range

Pontec 40280 Pondosolar Floating Solar Pump with 30cm Fountain Height

MPN
40280
Brand
Pontec
EAN-13
4010052402802
Order Code
12-7762
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.77 £38.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Pontec 40280 Pondosolar Lily Island is a floating solar pump designed for creating solar water features or fountains in outdoor ponds. Powered by solar energy, it operates without the need for electricity, making it an eco-friendly choice. Ideal for garden ponds, it adds a decorative water display while promoting aeration and circulation.
Type Floating solar pump
Max. delivery head 0.3m
Max. feed rate 150 l/h
Module nominal power 1.3 Wp
Operating Voltage 6V
Panel nominal voltage 6V
Pump nominal voltage 6V
Spout height 0.5m

Reviews

Be the first to submit a review

Trustpilot