Pomona Electronics Probe & Test Leads Test lead holder 624702

Pomona Electronics produces a range of 4mm safety sockets, both inline and mounting types, available in various colours such as black and red.
Description Image Product Buy Pricing (Ex VAT) Colour Type
Pomona Electronics 73096-0 Inline 4mm Safety Socket for PCB Black
Pomona Electronics 73096-0 Inline 4mm Safety Socket for PCB Black
Standard range
Order code: 10-2779
MPN: 73096-0

Despatched within 4 working days - 15 in stock
1+ £10.68
Price per unit Ex VAT
Black Test lead holder
Pomona Electronics 73096-2 Inline 4mm Safety Socket PCB Red
Pomona Electronics 73096-2 Inline 4mm Safety Socket PCB Red
Standard range
Order code: 10-2783
MPN: 73096-2

Despatched within 4 working days - 12 in stock
1+ £10.68
10+ £9.69
Price per unit Ex VAT
Red Test lead holder
Pomona 73098-2 Mounting Safety Socket Red 4mm Jack
Pomona 73098-2 Mounting Safety Socket Red 4mm Jack
Extended range
Order code: 10-2785
MPN: 73098-2

Available to back order
1+ £12.06
Price per unit Ex VAT
Red Test lead holder
Pomona 73098-6 Socket Blue 4mm Mounting Safety Jack
Pomona 73098-6 Socket Blue 4mm Mounting Safety Jack
Order code: 10-2787
MPN: 73098-6
1+ £13.40
Price per unit Ex VAT
Blue Test lead holder
Pomona 73101-0 Panel Mount Double 4mm Banana Socket Black
Pomona 73101-0 Panel Mount Double 4mm Banana Socket Black
Extended range
Order code: 10-2793
MPN: 73101-0

Available to back order
1+ £15.23
Price per unit Ex VAT
Black Test lead holder
Pomona 73104-6 DIY BNC (M) Connector 50 Ohm Insulated Blue
Pomona 73104-6 DIY BNC (M) Connector 50 Ohm Insulated Blue
Order code: 10-2794
MPN: 73104-6
1+ £17.74
Price per unit Ex VAT
Black Test lead holder
Pomona Electronics 73106-0 Magnetic Probe Right-Angle Black Rectangular
Pomona Electronics 73106-0 Magnetic Probe Right-Angle Black Rectangular
Extended range
Order code: 10-2795
MPN: 73106-0

Available to back order
1+ £35.14
Price per unit Ex VAT
Black Test lead holder

Trustpilot