Pomona Electronics 3782-24-2 Test Lead 4mm Jack 0.60m Red 1 pc

Image Representative of Range

Pomona Electronics 3782-24-2 Test Lead 4mm Jack 0.60m Red 1 pc

MPN
1923414
EAN-13
0095969177320
Order Code
12-7741
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Pomona Electronics manufactures the 3782-24-2 test lead featuring a banana jack with 4 mm terminals. This red test lead is 0.60 metres long and is typically used in electrical testing applications. The product is suitable for engineering and laboratory settings requiring reliable connection solutions.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Red
Diameter/connectortype 4 mm stackable plug on Minicrapper
Material PVC
Misc Attribute 3782-24-2
Nominal Voltage 33V
Reading Category CAT I
Temperature Range 0 to +55°C
Type A Banana jack 4mm
Type B Terminals

Reviews

Be the first to submit a review

Trustpilot