Pomona Electronics 3781-24-0 Test Lead 0.60 m Black 1 pc for Small Points

Image Representative of Range

Pomona Electronics 3781-24-0 Test Lead 0.60 m Black 1 pc for Small Points

MPN
1922619
EAN-13
0095969176576
Order Code
12-7738
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Pomona Electronics manufactures the 3781-24-0 test lead, featuring terminals and measuring 0.60 m in length. This black test lead is designed for precise electrical measurements, ensuring reliable connectivity. It is typically used in laboratory and field testing environments for troubleshooting and diagnostics.
Cable Length 0.6m
Nominal Current 5A
Type Test lead
Colour Black
Diameter/connectortype Minigrabber on Minigrabber
Material PVC
Misc Attribute 3781-24-0
Nominal Voltage 33V
Reading Category CAT I
Temperature Range 0 to +102°C
Type A Terminals
Type B Terminals

Reviews

Be the first to submit a review

Trustpilot