Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid Polypropylene Sheet Oxford Blue

Order Code:  

06-8156

 
Brand: Rapid  MPN: PL1-016 
  • Quickly find another product in this range by Colour:

    Blue Clear Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayContact us for additional stock

Value-for-money Oxford blue polypropylene sheet.


  • Sheet size 1100 x 650mm
  • 0.9mm thickness
  • Suitable for laser cutting
Colour Blue
Length 1.1m
Material Polypropylene
Thickness 0.9mm
Width 650mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review