Polymaker PX01003 Filament Drying and Storage Box

Order Code:

19-6034

Brand: Polymaker MPN: PX01003 EAN-13: 6938936714262
Qty Was Unit Price (Ex VAT)
1+ £36.36 £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

Polymaker PX01003 is a high-quality spectrum rainbow PLA filament designed for precise and reliable 3D printing applications. This 1.75mm filament, available in a 1kg spool, offers excellent printability and vibrant multi-coloured aesthetic transitions, making it suitable for creating prototypes, educational models, and artistic designs where visual appeal is critical. In typical engineering scenarios, this PLA filament can be utilised for developing detailed models and functional components with moderate mechanical demands. Compatible with the PolyDryer Box, PX01003 ensures optimal storage conditions, preserving its material integrity against humidity, which is crucial in environments where consistent print quality is required. Ideal for both professional and hobbyist use, this filament combines aesthetic versatility with the practical demands of 3D printing technology.
Type Filament-dryer storage box
Depth 235mm
Filament Diameter 1.75mm
Height 235mm
Reel Size 1kg
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot