Polymaker PH01002 PolyDissolve S1 Filament PVA Water Soluble 2.85mm 750g Ecru

MPN
PH01002
Brand
Polymaker
EAN-13
6938936712084
Order Code
19-6028
Country of Origin
China
View Full Product Range (141)
Qty Unit Price (Ex VAT)
1+ £74.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Polymaker PH01002 is a PolyDissolve S1 PVA filament with a water-soluble composition, designed specifically for use as a supporting material in multi-material 3D printing applications. This filament, with a diameter of 2.85 mm and a weight of 750 grams, exhibits excellent thermal stability when paired with other printing materials, such as PLA and ABS, enabling clean and efficient dissolution in water to reveal complex geometries. Its natural ecru colour offers a clear indication of its presence and ensures easy identification during the printing process. Ideal for engineers and designers, the PolyDissolve S1 filament facilitates the creation of intricate structures or overhangs that are unattainable with traditional supports, making it an essential component in prototyping and advanced manufacturing environments.
Filament Material PVA
Reel Size 0.75kg
Filament Colour Ecru
Filament Properties Water Soluble
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 225°C
Minimum Printing Temperature 215°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot