Polymaker PH01001 PolyDissolve S1 Filament PVA Water Soluble 1.75mm 750g Ecru

Order Code:

19-6027

Brand: Polymaker MPN: PH01001 EAN-13: 6938936710868
Qty Was Unit Price (Ex VAT)
1+ £74.09 £66.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Polymaker PH01001 PolyDissolve S1 is a premium 3D printing filament specifically formulated as a water-soluble material for professional applications. Designed for use with dual extrusion 3D printers, it offers a reliable support solution for complex geometries, as it dissolves in water to leave a clean finished part. This filament, 1.75mm in diameter and supplied in a 750g spool in ecru colour, is ideal for engineers working with detailed, intricate designs where the removal of support structures without surface damage is crucial. Suitable engineering applications include the fabrication of prototypes, intricate models, and components where precision and material interaction is paramount.
Filament Material PVA
Reel Size 0.75kg
Filament Colour Ecru
Filament Properties Water Soluble
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 225°C
Minimum Printing Temperature 215°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot