Polymaker PG05001 PolyMide CoPA 6/6-6 PA Heat-Resistant 1.75mm 750g Black

Order Code:

19-6024

Brand: Polymaker MPN: PG05001 EAN-13: 6938936710738
Qty Unit Price (Ex VAT)
1+ £74.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Polymaker PG05001 is a high-performance 3D printing consumable known as PolyMide™ CoPA 6/6-6. Designed for its durability and versatility, this material provides excellent mechanical strength, heat resistance, and toughness, making it suitable for engineering applications that require reliable performance under stress. It is commonly used in the production of industrial components, such as gears, jigs, and functional prototypes, where precision and resilience are critical.
Filament Material PA
Reel Size 0.75kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot