Polymaker PF01044 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Tar Black

MPN
PF01044
Brand
Polymaker
EAN-13
6938936713463
Order Code
19-6023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £32.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Polymaker PF01044 is a high-quality 3D printing consumable featuring PolyLite filament in a vibrant turquoise hue, designed for precision in additive manufacturing processes. With a diameter of 1.75 mm and a net weight of 1000 g per roll, this filament is engineered for stability and ease of use in a variety of 3D printers compatible with PLA materials. Known for its ability to produce consistent results, the PF01044 offers excellent stiffness and strength properties, making it particularly suitable for prototyping applications, educational projects, and intricate model making. Its high quality and reliability make it a preferred choice for engineers seeking durable, precise, and aesthetically pleasing printed components across multiple industries, including automotive, consumer electronics, and educational sectors.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot