Polymaker PF01037 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Dark Grey

Order Code:

19-6022

Brand: Polymaker MPN: PF01037 EAN-13: 6938936708711
Qty Was Unit Price (Ex VAT)
1+ £36.36 £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Polymaker PF01037, also known by the alternate description 3132524, is a high-quality 3D printing consumable crafted from white PLA material with a filament diameter of 1.75 mm and a total weight of 1 kg. This product is engineered to deliver consistent performance, offering excellent dimensional stability and ease of use, making it suitable for a wide range of 3D printers. Its application spans various engineering domains, including prototyping, model creation, and educational projects, where precise and reliable output is crucial. The filament's properties make it an ideal choice for producing detailed and smooth surface finishes in 3D-printed parts.
Filament Material ASA
Reel Size 1kg
Filament Colour Grey
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot