Polymaker PF01031 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Yellow

MPN
PF01031
Brand
Polymaker
EAN-13
6938936713166
Order Code
19-6021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £32.61 £28.11
10+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Polymaker PF01031 is a high-quality, yellow ASA filament designed for 3D printing applications. This versatile 3D printing consumable offers superior UV and weather resistance compared to standard ABS, making it an ideal choice for outdoor applications and functional prototyping. With a diameter of 1.75mm and a weight of 1kg, Polymaker PF01031 is engineered to deliver smooth surface finish and high strength, suitable for producing parts that require durability and precision. This material is particularly well-suited for engineering projects involving automotive components, outdoor signage, and electrical enclosures, where consistent performance in challenging environmental conditions is critical.
Filament Material ASA
Reel Size 1kg
Filament Colour Yellow
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot