Polymaker PF01030 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Green

Order Code:

19-6020

Brand: Polymaker MPN: PF01030 EAN-13: 6938936713159
Qty Was Unit Price (Ex VAT)
1+ £36.36 £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Polymaker PF01030 is a high-quality 3D printing consumable that offers reliable performance and ease of use for a variety of applications. This white PLA material is known for its excellent dimensional stability and low warp properties, making it an ideal choice for precision engineering projects. It is commonly utilised in prototyping, model making, and the production of detailed parts where environmental impact and material recyclability are important considerations. The Polymaker PF01030 ensures consistent layering and smooth surface finish, which are crucial attributes for engineers needing durable and precise 3D-printed components.
Filament Material ASA
Reel Size 1kg
Filament Colour Green
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot