Polymaker PF01021 PolyLite Filament ASA UV-Resistant 1.75mm 3Kg White

MPN
PF01021
Brand
Polymaker
EAN-13
6938936712626
Order Code
19-6019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £93.71 £80.77
10+ £79.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Polymaker PF01021 is a high-quality 3D printing consumable in the form of the PolyLite ASA Filament. This filament, available in white, has a diameter of 1.75mm and is supplied in a 3kg spool, catering to industrial and high-demand printing scenarios. Known for its superior mechanical properties and UV resistance, ASA filament is ideal for outdoor applications where weather and environmental resistance are paramount. Common engineering uses include the production of end-use parts, prototypes, and functional testing components. Its ease of printing and resistance to heat and chemicals make it suitable for projects requiring longevity and durability.
Filament Material ASA
Reel Size 3kg
Filament Colour White
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 3000g

Reviews

Be the first to submit a review

Trustpilot