Polymaker PF01020 PolyLite Filament ASA UV-Resistant 1.75mm 3Kg Black

MPN
PF01020
Brand
Polymaker
EAN-13
6938936712619
Order Code
19-6018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £93.71 £80.77
10+ £79.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Polymaker PF01020 is a high-quality 3D printing consumable, identified as PLA filament in a 1.75mm diameter, available in a white colour. This product comes in a standard 1kg spool, making it an excellent choice for both prototyping and production environments where precise and stable printing results are required. PLA (Polylactic Acid) is known for its environmentally friendly nature due to being derived from renewable resources, and it offers ease of use with a wide range of 3D printers. Engineering applications for this filament include the creation of detailed architectural models, educational prototypes, and consumer product models. The product is also suitable for tasks requiring minimal warp and a relatively smooth surface finish.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot