Polymaker PF01014 PolyLite Filament ASA UV-Resistant 2.85mm 1Kg Blue

MPN
PF01014
Brand
Polymaker
EAN-13
6938936711391
Order Code
19-6017
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker's PF01014, also known as PolyLite, is a high-quality 3D printing consumable engineered to meet the demands of precision and reliability. Designed with a diameter of 1.75mm and weighing 1kg, this black PLA filament is ideal for producing detailed and robust prototypes. It is specifically suited for use in various engineering applications, including product development, architectural modelling, and educational projects. Renowned for its consistent diameter and excellent layer adhesion, the Polymaker PF01014 ensures smooth extrusion, making it a preferred choice for desktop 3D printing setups.
Filament Material ASA
Reel Size 1kg
Filament Colour Blue
Filament Properties UV Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Trustpilot