Polymaker PF01009 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Army Green

Order Code:

19-6015

Brand: Polymaker MPN: PF01009 EAN-13: 6938936710028
Qty Was Unit Price (Ex VAT)
1+ £36.36 £32.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Polymaker PF01009 is a 3D printing filament available in white PLA, known for its high consistency and reliability in additive manufacturing. This product, identified by the alternate description number 3132522, is part of the 3D printing consumables category and is supplied in a convenient 1kg spool. An excellent choice for precision projects, the filament is characterised by its ease of use and low warping properties, making it suitable for engineers involved in prototyping, detailed model construction, and complex engineering design. With its stable melting profile, Polymaker PF01009 is ideal for producing intricate parts that require dimensional accuracy and smooth finish.
Filament Material ASA
Reel Size 1kg
Filament Colour Green
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot