Polymaker PF01007 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Orange

MPN
PF01007
Brand
Polymaker
EAN-13
6938936710004
Order Code
19-6014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £32.61 £27.72
10+ £26.92
50+ £26.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Polymaker PF01007 is a white, eco-friendly 3D printing filament provided by Polymaker, identified more specifically as part number 3132528. It is a 1 kg spool of high-quality material designed for use as 3D printing consumables, offering reliable performance for various engineering applications. This filament is particularly suitable for creating detailed, accurate prototypes and functional parts in sectors such as automotive, aerospace, and consumer electronics. It is well-suited for engineers who require consistent printing results and a reduced environmental impact.
Filament Material ASA
Reel Size 1kg
Filament Colour Orange
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot