Polymaker PF01001 PolyLite Filament ASA UV-Resistant 1.75mm 1Kg Black

MPN
PF01001
Brand
Polymaker
EAN-13
6938936709947
Order Code
19-6009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £30.62 £26.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Polymaker PF01001 represents a high-quality option within 3D printing consumables, specifically crafted as a white PLA filament, with a net weight of 1 kg. This product, also referenced by its alternate description 2632926 - Polymaker PF01001, is part of the PolyLite series known for its reliable and consistent print quality. This filament is engineered for ease of use in a wide array of 3D printing applications, making it suitable for creating prototypes, modelling, and educational projects where high dimensional accuracy and good surface finish are desired. Widely used in both home and professional environments, the filament supports applications such as architectural mock-ups, product design visualisations, and intricate detail models, providing user-friendly performance with low warping tendencies. Its compatibility with a variety of standard 3D printers and emphasis on ease of processing make it a preferred choice for those focused on precision without compromising the ease of printing processes.
Filament Material ASA
Reel Size 1kg
Filament Colour Black
Filament Properties UV Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot