Polymaker PE01028 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Dark Grey

Order Code:

19-6008

Brand: Polymaker MPN: PE01028 EAN-13: 6938936702146
Qty Unit Price (Ex VAT)
1+ £29.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Polymaker PE01028 is a high-quality 3D printing consumable designed with precision for demanding engineering applications. This PolyLite 3D Printer ABS Filament, measuring 1.75mm in diameter and supplied in a 1kg spool, exhibits excellent material properties suitable for robust and precise prototypes. With its enhanced mechanical strength and durability, it serves well in the production of functional prototypes, automotive components, and detailed architectural models. Engineered for reliability and consistent extrusion, this filament ensures optimal performance in environments where precision and material integrity are critical.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot