Polymaker PE01013 PolyLite Filament ABS Plastic Odourless 2.85mm 1Kg Grey

Order Code:

19-6005

Brand: Polymaker MPN: PE01013 EAN-13: 6938936711278
Qty Was Unit Price (Ex VAT)
1+ £29.64 £26.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Polymaker PE01013 is a PolyLite 3D printer ABS filament designed for precise and reliable additive manufacturing processes. This grey filament, identified by the alternate description 2632919, features a diameter of 1.75 mm and is supplied in a 1 kg spool, making it suitable for long-duration print jobs. Engineered with high-quality acrylonitrile butadiene styrene (ABS), PolyLite is ideal for applications requiring durability and impact resistance, commonly utilised in prototyping, functional testing, and the production of automotive components. Its consistent extrusion properties ensure dimensional accuracy and excellent layer adhesion, catering to the rigorous demands of engineering applications.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Odourless
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot