Polymaker PE01010 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Turquoise

MPN
PE01010
Brand
Polymaker
EAN-13
6938936710240
Order Code
19-6004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Polymaker's PE01010, known as PolyLite PLA, is a high-quality 3D printing filament featuring consistent diameter accuracy and excellent printability, making it an ideal choice for both professional and educational applications. This white PLA filament, designed specifically to match a diameter of 1.75mm, comes in a 1kg spool, suitable for a wide range of desktop 3D printers. Its consistent performance and strength ensure reliable print results, supporting applications in prototyping, architectural modelling, and custom manufacturing components.
Filament Material ABS
Reel Size 1kg
Filament Colour Purple
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot