Polymaker PE01007 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Blue

MPN
PE01007
Brand
Polymaker
EAN-13
6938936710219
Order Code
19-6002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £26.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Polymaker PE01007 PolyLite 3D Printer ABS Filament is a high-quality consumable designed for precision in 3D printing applications. This 1.75mm filament, supplied in a 1kg roll and presented in a striking blue hue, is well-regarded for its dimensional accuracy and consistent extrusion. The filament's robust nature lends itself well to engineering applications, such as the production of durable prototypes, automotive parts, and functional components requiring high impact resistance and mechanical strength. Polymaker's PolyLite ABS Filament is optimised for advanced 3D printing systems, offering reliable performance across an array of design and engineering projects.
Filament Material ABS
Reel Size 1kg
Filament Colour Blue
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot