Polymaker PE01003 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg Grey

MPN
PE01003
Brand
Polymaker
EAN-13
6938936710172
Order Code
19-5998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Polymaker PE01003 is a 1.75mm white PLA 3D printing filament, supplied in a 1kg spool, identified by alternate description 2632909. It forms part of the PolyLite series, offering reliable performance characterised by high dimensional accuracy and low shrinkage, making it ideal for precise prototyping and complex geometrical models. Common applications include educational use, design engineering, and the creation of architectural models, where the ease of printing and consistent results are paramount.
Filament Material ABS
Reel Size 1kg
Filament Colour Grey
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot