Polymaker PE01002 PolyLite Filament ABS Plastic Odourless 1.75mm 1Kg White

Order Code:

19-5997

Brand: Polymaker MPN: PE01002 EAN-13: 6938936710165
Qty Was Unit Price (Ex VAT)
1+ £35.55 £27.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Polymaker PE01002, 2632914, is a high-quality 3D printing filament in white PLA, presented in a 1 kg spool with a diameter of 1.75 mm. As part of the PolyLite series, this filament is known for its ease of use and reliable performance, making it suitable for both prototype and functional part development. The material offers consistent printing results due to its uniform diameter and excellent roundness, ideal for applications such as model making, educational projects, and low-stress engineering components. It is particularly favoured in contexts where precision and smooth surface finish are essential. The filament serves as a dependable choice for both beginners and seasoned professionals.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Odourless
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 265°C
Minimum Printing Temperature 245°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot