Polymaker PD03002 PolyFlex TPU95-HF UV-Resistant Highspeed 1.75mm 1Kg White

Order Code:

19-5993

Brand: Polymaker MPN: PD03002 EAN-13: 6938936710677
Qty Was Unit Price (Ex VAT)
1+ £51.33 £46.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Polymaker PD03002 is a 3D printing consumable that offers a high-quality filament solution specifically designed for precision applications. This product comprises a 1 kg spool of white PLA with a 1.75 mm diameter, suitable for a wide range of 3D printers, providing consistent and reliable performance. Known for its ease of use and biodegradable properties, this PLA filament is ideal for producing detailed prototypes, complex models, and educational tools that require high-resolution detail and smooth surface finishes. It's an essential material for engineering teams engaged in product development and research, where rapid prototyping and component testing are critical.
Filament Material TPU
Reel Size 1kg
Filament Colour White
Filament Properties Highspeed
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 220°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot