Polymaker PD02005 PolyFlex TPU90 Filament Flexible 1.75mm 750g Blue-Green

MPN
PD02005
Brand
Polymaker
EAN-13
6938936710721
Order Code
19-5990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £37.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Polymaker PD02005 is a high-performance 3D printing consumable, identified by its alternate description number 3132495, specifically designed for use in creating precise and durable prototypes and end-use parts. Comprising a 1kg spool of white TPU90 filament, this material is renowned for its excellent elasticity, abrasion resistance, and ability to withstand a wide range of temperatures, making it suitable for demanding engineering applications. Engineers commonly utilise this filament for producing flexible components such as gaskets, seals, and custom-fit parts required in industries ranging from automotive to consumer electronics. The filament's consistency and reliability ensure it is a preferred choice among professionals seeking high-quality, reproducible results in their 3D printing projects.
Filament Material TPU
Reel Size 1kg
Filament Colour Green
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot