Polymaker PD02001 PolyFlex TPU90 Filament Flexible 1.75mm 750g Black

MPN
PD02001
Brand
Polymaker
EAN-13
6938936710684
Order Code
19-5988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Polymaker PD02001 is a 3D printing filament specifically crafted for precision and reliability, offered in White PLA, 1.75 mm diameter on a 1 kg spool. This product, referenced with the alternate description 3132492 - Polymaker PD02001, is designed for a variety of engineering applications, including prototype development, architectural models, and educational projects. The PLA material is known for its ease of use, low warping properties, and excellent surface finish, making it suitable for creating detailed and intricate objects. Its compatibility with a wide range of 3D printers enhances its versatility in both professional and hobbyist environments.
Filament Material TPU
Reel Size 1kg
Filament Colour Black
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex™
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

Reviews

Be the first to submit a review

Trustpilot