Polymaker PD01001 PolyFlex TPU-95A Filament Flexible 1.75mm 750g Black

Order Code:

19-5982

Brand: Polymaker MPN: PD01001 EAN-13: 6938936710592
Qty Unit Price (Ex VAT)
1+ £29.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 in stock, despatched in 4 working days

Polymaker PD01001, also known as 2632895, represents a high-quality choice in 3D printing consumables, specifically developed for use with polylactic acid (PLA) materials. This product is available in white and weighs 1 kg, making it suitable for a variety of engineering applications. Engineered for reliable performance, the PLA filament ensures consistency in diameter and roundness, which are critical for precision in additive manufacturing processes. It is typically employed in prototyping, educational projects, and detailed architectural models due to its ease of use and fine layer resolution. This consumable is compatible with a wide range of 3D printers, enhancing its versatility in both professional and academic settings.
Filament Material TPU
Reel Size 1kg
Filament Colour Black
Filament Properties Flexible
Filament Diameter 1.75mm
Type Filament
Filament Series PolyFlex
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 210°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot