Polymaker PC04002 Filament PC-ABS Heat Resistant Shatter Proof 1.75mm 1Kg White

MPN
PC04002
Brand
Polymaker
EAN-13
6938936710905
Order Code
19-5981
Country of Origin
China
View Full Product Range (140)
Qty Unit Price (Ex VAT)
1+ £39.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Polymaker PC04002 is a robust choice for those seeking high-performance 3D printing consumables, particularly with the PC-ABS White 1.75mm filament. Engineered for strength and durability, this filament combines polycarbonate and acrylonitrile butadiene styrene, providing exceptional mechanical properties and heat resistance suitable for complex engineering prototypes and functional parts. The 1kg spool ensures ample material for extensive use in a variety of applications, including automotive components, electronic housings, and industrial tools. Its precise 1.75mm diameter supports consistent layering and detailed printing results, making it an ideal option for professional-grade 3D printers.
Filament Material PC-ABS
Reel Size 1kg
Filament Colour White
Filament Properties Shatterproof
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot