Polymaker PC02001 PolyMAX Tough PC high Shatter Proof 1.75mm 750g Black

Order Code:

19-5978

Brand: Polymaker MPN: PC02001 EAN-13: 6938936710554
Qty Was Unit Price (Ex VAT)
1+ £45.68 £40.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Polymaker, with the manufacturer’s part number PC02001, produces a specialised 3D printing consumable known for its toughness and durability, making it ideal for engineering applications where strength is paramount. This product features Polymax Tough polycarbonate material, ensuring high impact resistance and stability, particularly in demanding or technical environments. The white filament, with a diameter of 1.75 mm, is suitable for creating prototypes, functional parts, and components that require superior mechanical properties. Additionally, its robustness and ability to withstand high temperatures make it a preferred choice for automotive components and industrial fixtures.
Filament Material PC
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Filament Series PC-Max
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot