Polymaker PC01002 PolyLite Filament PC Heat Resistant 2.85mm 1Kg Transparent

MPN
PC01002
Brand
Polymaker
EAN-13
6938936711247
Order Code
19-5977
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PC01002 PolyLite clear polycarbonate filament is engineered for precision 3D printing applications requiring superior strength and high-temperature resistance. As a 1.75 mm filament designed for demanding environments, it exhibits excellent mechanical properties, including increased tensile strength and durability, suitable for producing components subjected to challenging thermal conditions. Its optical clarity makes it an ideal choice for engineering applications such as manufacturing transparent enclosures, light diffusers, and prototype mechanical parts where visibility of internal mechanisms is essential. The filament's capability to withstand elevated temperatures whilst maintaining structural integrity ensures reliability in industrial prototyping and real-world component testing. This high-performance material, referenced as 2632938 in alternate descriptions, exemplifies advanced engineering solutions for rapid prototyping and functional production.
Filament Material PC
Reel Size 1kg
Filament Colour Clear
Filament Properties Heat Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 1000g

Trustpilot