Polymaker PC01001 PolyLite Filament PC Heat Resistant 1.75mm 1Kg Transparent

MPN
PC01001
Brand
Polymaker
EAN-13
6938936710424
Order Code
19-5976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
1+ £31.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Polymaker PC01001 is a 3D printing consumable designed for use in precise and demanding engineering applications. This product is part of the PolyLite series, which is known for its high-quality thermoplastic materials. The Polycarbonate White variant, supplied in a 1kg spool, offers excellent impact resistance, dimensional stability, and optical clarity, making it particularly suitable for functional prototyping and manufacturing aids. With its ability to withstand high temperatures and maintain structural integrity, this filament is ideal for engineering applications that require durability and performance, such as automotive parts, electronic enclosures, and custom tools. The alternate description for this product is 2632937 - Polymaker PC01001.
Filament Material PC
Reel Size 1kg
Filament Colour Clear
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 250°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot