Polymaker PB02001 PolyMAX Tough PETG Shatter Proof 1.75mm 750g Black

Order Code:

19-5974

Brand: Polymaker MPN: PB02001 EAN-13: 6938936710530
Qty Was Unit Price (Ex VAT)
1+ £47.77 £42.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Polymaker PB02001, also referenced as 2632986, is a white PLA filament that falls under the category of 3D printing consumables. Engineered for enhanced toughness, this product is part of Polymaker's advanced PolyMAX Tough series, specifically optimised to provide reliable performance and durability in demanding applications. Preferred by engineers, this filament is well-suited for creating detailed prototypes and functional parts, including fixtures and jigs, due to its high tensile strength and excellent layer adhesion. In addition to its robust mechanical properties, the filament is compatible with a wide range of 3D printers, making it a versatile choice for design, testing, and production environments.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Black
Filament Properties Tough
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot