Polymaker PB01056 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Dark Grey

Order Code:

19-5973

Brand: Polymaker MPN: PB01056 EAN-13: 6938936713784
Qty Was Unit Price (Ex VAT)
1+ £29.64 £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 in stock, despatched in 4 working days

Polymaker PB01056, also known as part 3132546, is a white 3D printing filament with a standard diameter of 1.75 mm and a total weight of 1 kg. Engineered for precision and reliability, this filament is a key component in the production of prototypes, functional components, and educational models. Its consistent diameter and roundness ensure minimal clogging and improved flow, making it suitable for a wide range of 3D printers. Engineers use this filament in various applications, including product design, engineering demonstrations, and manufacturing of complex geometrical structures, where accuracy and material integrity are critical. This product demonstrates compatibility with industry-standard printers, aligning with the required specifications for diverse engineering tasks.
Filament Material PETG
Reel Size 1kg
Filament Colour Grey
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot