Polymaker PB01046 PolyLite Filament PETG Heat Resistant 1.75mm 5Kg Black

Order Code:

19-5971

Brand: Polymaker MPN: PB01046 EAN-13: 6938936712954
Qty Was Unit Price (Ex VAT)
1+ £132.75 £119.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Polymaker PB01046 is a high-quality 3D printing filament made from blue PLA, supplied on a 1 kg spool with a diameter of 1.75 mm. This product is identified alternatively by the description 3132562. The filament is engineered to provide consistent performance and reliable layer adhesion, making it suitable for a variety of technical applications such as prototype development, educational projects, and cost-effective design iterations. Due to its ease of use and the low printing temperature of PLA compared to other thermoplastics, it is particularly advantageous for beginners and professionals looking to achieve high precision results in 3D models without intricate post-processing requirements.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 5000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot