Polymaker PB01043 PolyLite Filament PETG Heat Resistant 1.75mm 3Kg Black

MPN
PB01043
Brand
Polymaker
EAN-13
6938936707271
Order Code
19-5970
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01043 delivers high-quality ABS 3D printing filament, designed for use with Ultimaker 3D printers. This filament is specifically engineered in red to provide reliable performance and consistent print quality. With a weight of 750 grams, it is ideal for engineering applications requiring durable, heat-resistant prototypes and end-use parts. Common uses include the creation of mechanical components, automotive parts, and housing for electronic devices, offering excellent strength and impact resistance suitable for demanding manufacturing environments.
Filament Material PETG
Reel Size 0.75kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 3000g

Trustpilot