Polymaker PB01042 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Electric Blue

Order Code:

19-5969

Brand: Polymaker MPN: PB01042 EAN-13: 6938936707202
Qty Was Unit Price (Ex VAT)
1+ £29.64 £23.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Polymaker PB01042 is a high-quality 3D printing filament made from PLA, offered in a standard diameter of 1.75mm and supplied on a 1kg spool. Designed for precision 3D printing, this filament showcases excellent dimensional stability and a low warping tendency, making it ideal for detailed prototyping and model fabrication. Its consistent filament diameter and roundness contribute to high print accuracy, making it suitable for engineering applications such as product design and functional prototyping where detail and surface finish are critical. Polymaker's PLA filament is particularly favoured in educational settings and product development due to its biodegradable nature and ease of use, aligning with sustainable practices in engineering projects. The white colour of this filament offers versatility in projects requiring post-processing, such as painting or surface finishing, further broadening its application scope.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot