Polymaker PB01035 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Dark Green

Order Code:

19-5967

Brand: Polymaker MPN: PB01035 EAN-13: 6938936712404

Discontinued


Polymaker PB01035 is a 3D printing consumable characterised by its eco-friendly white PLA filament, widely recognised in the industry for its reliable performance and environmental benefits. The filament's consistent diameter and low warping properties make it particularly suitable for precision engineering applications, including prototyping, architectural modelling, and educational projects where biodegradable materials are preferred. Owing to its easy handling and compatibility with a wide range of 3D printers, this filament is an ideal choice for engineers and designers seeking sustainable solutions without compromising on quality and detail.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot