Polymaker PB01034 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Black

MPN
PB01034
Brand
Polymaker
EAN-13
6938936712398
Order Code
19-5966
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01034 is a high-quality 3D printing filament designed for precision and reliability in additive manufacturing processes. This filament comes in a vibrant blue colour with a diameter of 1.75mm, and weighs 0.75kg. The material properties of this PLA filament make it an ideal choice for detailed prototyping and complex model fabrication, commonly utilised in industries ranging from automotive design to architectural modelling. With its consistent diameter and reliable extrusion characteristics, the Polymaker PB01034 ensures high-resolution output, making it suitable for engineering applications that require dimensional accuracy. This product is listed under the alternate description 3132544 - Polymaker PB01034, ensuring seamless inventory management and order precision.
Filament Material PETG
Reel Size 1kg
Filament Colour Blue
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Filament Series PolyLite™
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot