Polymaker PB01015 PolyLite Filament PETG Heat Resistant 2.85 mm 1Kg White

MPN
PB01015
Brand
Polymaker
EAN-13
6938936711131
Order Code
19-5964
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01015 is a high-quality 3D printing filament specifically designed for use in desktop 3D printers. This consumable, also referenced as product 2632958, is a white, 1-kilogram spool of PolyLite PLA with a diameter of 1.75 millimetres, suitable for producing precise and stable 3D printed components. Its formulation ensures minimal warping and consistent layer adhesion, making it ideal for engineering prototypes, design verification models, and educational projects. The filament is well-suited for applications requiring ease of use and reliability, such as creating mock-ups or visual models in product development phases. Delivered in an easy-to-handle spool, it provides a straightforward solution for both novice and experienced users aiming to achieve high-quality prints.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Heat Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot