Polymaker PB01014 PolyLite Filament PETG Heat Resistant 2.85mm 1Kg Black

MPN
PB01014
Brand
Polymaker
EAN-13
6938936711124
Order Code
19-5963
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01014 is a high-quality PolyLite PLA filament designed for use in 3D printing applications, provided in a 1kg spool of 1.75mm diameter filament that produces excellent printing performance. With its consistent diameter and roundness, this filament delivers reliable and stable extrusion, making it ideal for precision engineering projects that require high dimensional accuracy and smooth finish. Manufactured for compatibility with most desktop 3D printers, the PB01014 is frequently used in prototyping, educational projects, and consumer product development. Due to its lower printing temperatures and reduced warping, it is suitable for both intricate and large-scale parts, catering to an extensive range of professional and hobbyist projects.
Filament Material PETG
Reel Size 1kg
Filament Colour Black
Filament Properties Heat Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot