Polymaker PB01011 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Transparent

MPN
PB01011
Brand
Polymaker
EAN-13
6938936710134
Order Code
19-5960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Was Unit Price (Ex VAT)
1+ £22.88 £22.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Polymaker PB01011, also known by its alternate description 2632947, refers to a high-quality 3D printing consumable designed for precision and reliability. This product, classified under the PolyLite series, is a 1.75mm white PLA filament supplied in a 1kg spool. Known for its ease of use and strong performance attributes, the filament is particularly suitable for engineering applications such as creating prototypes, architectural models, and educational projects where detail and aesthetic finish are essential. With its compatibility for a wide range of 3D printers, the Polymaker PLA ensures consistent printing quality, meeting the standards expected in professional and academic environments.
Filament Material PETG
Reel Size 1kg
Filament Colour Clear
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot