Polymaker PB01009 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Orange

MPN
PB01009
Brand
Polymaker
EAN-13
6938936710110
Order Code
19-5958
Country of Origin
China
View Full Product Range (159)

Discontinued


Polymaker PB01009 is a high-quality 3D printing consumable designed specifically for precision and reliability in engineering applications. Known by the alternate description 2632943, this Polymaker product features a 1.75 mm diameter white PLA filament that weighs 1 kg. It forms part of the PolyLite series, recognised for its ease of use, low warping potential, and excellent print finish. Engineers frequently use this material in prototyping and product development processes, where precise detail and dependable performance are essential. Ideal for use in settings where consistent quality and material integrity are crucial.
Filament Material PETG
Reel Size 1kg
Filament Colour Orange
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

Trustpilot